
The MAX17601ASA+T is a dual 4A gate driver IC from Maxim, featuring a 5ns fall time and operating over a temperature range of -40°C to 125°C. It is packaged in a SOIC-8 surface mount package and is RoHS compliant. The device is designed for high-speed switching applications and can handle a maximum power dissipation of 588.2mW.
Maxim MAX17601ASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 588.2mW |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
