Sign in to ask questions about the Maxim MAX17601AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17601AUA+ technical specifications.
| Package/Case | UMAX |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.0309W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17601AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
