The MAX17602ASA+ is a dual-channel gate driver IC with a maximum output current of 4A and a fall time of 5ns. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SOIC-8 package. This device is compliant with RoHS regulations and is suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX17602ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17602ASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17602ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.