
The MAX17602AUA+ is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 4A and a maximum power dissipation of 1.0309W. The device is packaged in a UMAX package and is RoHS compliant. It is designed for surface mount applications and has a turn-off delay time of 12ns and a turn-on delay time of 12ns.
Maxim MAX17602AUA+ technical specifications.
| Package/Case | UMAX |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
