Sign in to ask questions about the Maxim MAX17603ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17603ASA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17603ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
