
The MAX17603AUA+ is a dual gate driver IC from Maxim, featuring a UMAX package and surface mount design. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device can handle a maximum output current of 4A and has a maximum power dissipation of 1.0309W. The MAX17603AUA+ is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Maxim MAX17603AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17603AUA+ technical specifications.
| Package/Case | UMAX |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17603AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
