
The MAX17604ASA+ is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 4A and a maximum power dissipation of 588.2mW. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for surface mount applications and has a turn-on delay time of 12ns and a fall time of 5ns.
Maxim MAX17604ASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
