The MAX17604ASA+T is a dual gate driver IC from Maxim, designed for high-current applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 4A. The device is packaged in a SOIC package and is available in tape and reel quantities of 2500. The MAX17604ASA+T is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX17604ASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17604ASA+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17604ASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
