The MAX17604AUA+T is a dual gate driver IC from Maxim, featuring a maximum output current of 4A. It operates within a temperature range of -40°C to 125°C and is available in a UMAX package. The device is RoHS compliant and suitable for surface mount applications.
Maxim MAX17604AUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17604AUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
