The MAX17605ASA+ is a dual-channel gate driver IC from Maxim, featuring a 5ns fall time and a maximum output current of 4A. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX17605ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17605ASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17605ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
