This dual gate driver IC from Maxim features independent channels, with a maximum output current of 4A and a maximum power dissipation of 1.904W. Operating over a temperature range of -40°C to 150°C, it is suitable for surface mount applications. The device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Maxim MAX17605ATA+T technical specifications.
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.904W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.