The MAX17605AUA+ is a dual gate driver IC from Maxim, featuring a UMAX package and operating temperature range of -40°C to 125°C. With a maximum output current of 4A, this IC is suitable for high-power applications. The device is RoHS compliant and available in a rail/Tube packaging with 50 units per package. The IC has a maximum power dissipation of 1.0309W and a maximum supply voltage of 14V, with a minimum supply voltage of 4V. The device is surface mountable and has a turn-on and turn-off delay time of 12ns.
Maxim MAX17605AUA+ technical specifications.
| Package/Case | UMAX |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17605AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
