Boost DC/DC controller and regulator IC featuring a 94% efficiency and up to 800mA output current. This surface mount component operates from a 700mV to 5.5V input, providing an adjustable or fixed output voltage up to 5.5V. The UMAX package measures 3.05mm x 3.05mm x 0.95mm and supports a wide operating temperature range of -40°C to 85°C. It includes a synchronous rectifier and is RoHS compliant.
Sign in to ask questions about the Maxim MAX1760EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1760EUB+ technical specifications.
| Package/Case | UMAX |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 444mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1760EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
