The MAX176ACWE-T is a 16-pin commercial temperature successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of 0 to 70 degrees Celsius. The device features 12-bit resolution and a maximum analog input voltage of 5V. The MAX176ACWE-T is packaged in a SOP-16 package with a width of 7.5mm and a length of 10.3mm.
Sign in to ask questions about the Maxim MAX176ACWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX176ACWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX176ACWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.