
The MAX176BCWE+T is a 12-bit single-ended analog-to-digital converter with a conversion rate of 250 kilosamples per second. It operates from a 5-volt dual supply and is packaged in a surface-mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 172 milliwatts. It is suitable for use in a variety of applications, including data acquisition and industrial control systems. The MAX176BCWE+T can operate over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX176BCWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 172mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX176BCWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.