
The MAX176BEPA+ is a 12-bit, 1-channel single-ended analog-to-digital converter with a conversion rate of 250KS/s. It features a SPI/Serial 3-wire interface and is packaged in a PDIP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It can dissipate up to 727mW of power and is available in a lead-free package.
Maxim MAX176BEPA+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
No datasheet is available for this part.