
Surface mount DC/DC controller IC featuring a boost or buck-boost topology. Operates with a minimum supply voltage of 3V and a maximum of 16.5V, supporting a single positive output configuration. Achieves a maximum output current of 2A and a fixed output voltage of 12V. Offers a maximum duty cycle of 92% and a maximum switching frequency of 500kHz. Packaged in SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1771ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 92% |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1771ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
