IC CTLR 3PH AMD SVI1 CPU TQFN
Maxim MAX17811GTL+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.