IC BATT MGMT 12CH HV DAS 56TSSOP
Maxim MAX17830GUN+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 80V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.