ADC Single SAR 17ksps 12-bit Parallel 24-Pin PDIP N
Maxim MAX178BENG+ technical specifications.
| Package/Case | DIP |
| Conversion Rate | 17KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 15.75V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.