Maxim MAX1792EUA15 technical specifications.
| Accuracy | 1.5% |
| Package/Case | UMAX |
| Dropout Voltage | 130mV |
| Input Bias Current | 110uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1792 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1792EUA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
