The MAX1792EUA15-T is a linear voltage regulator LDO with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a JEDEC package code of S-PDSO-G8. The device has a maximum output voltage of 5V and a maximum output current of 0.5A. It operates within a voltage tolerance of 3% and has a dropout voltage of 0.21V at 1.5V output voltage. The device is available in a TSSOP8 package with a width and length of 3mm.
Sign in to ask questions about the Maxim MAX1792EUA15-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1792EUA15-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00878 |
| Load Regulation-Max | 0.015 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1792EUA15-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.