
Positive adjustable linear voltage regulator IC with 500mA output current and 1.25V to 5V adjustable output voltage range. Features 1% accuracy, 2.5V to 5.5V input voltage range, and low 110µA input bias current. This surface mount component operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX1792EUA50+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1792EUA50+ technical specifications.
| Accuracy | 1% |
| Package/Case | UMAX |
| Input Bias Current | 110uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1792EUA50+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.