The MAX1792EUA50-T is an 8-pin TSSOP linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output voltage range of 1.25V to 5V and a maximum output current of 0.5A. The device has a fixed/adjustable output voltage and a maximum voltage tolerance of 3%. The operating temperature range is from -40°C to 150°C, and the input voltage absolute maximum is 6V. The device has a line regulation maximum of 0.003 and a load regulation maximum of 0.05.
Sign in to ask questions about the Maxim MAX1792EUA50-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1792EUA50-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1792EUA50-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.