The MAX1797EUA-T is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a UMAX-8 package type, measuring 3mm in width and 3mm in length. It operates within an input voltage range of 0.7V to 5.5V.
Sign in to ask questions about the Maxim MAX1797EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1797EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1797EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.