Sign in to ask questions about the Maxim MAX1798EGP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1798EGP-T technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 5 |
| Output Voltage1-Min | 1.8 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.125 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1798EGP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.