The MAX1806EUA15-T is a linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.5A. It operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 6V. The device is packaged in a TSSOP-8 package with a width and length of 3mm. It has a fixed/adjustable output voltage and a maximum voltage tolerance of 4%. The regulator has a maximum line regulation of 10.24% and is suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX1806EUA15-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1806EUA15-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 10.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1806EUA15-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.