The MAX1806EUA33-T is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.5A. It can handle input voltages up to 6V and has a maximum output voltage of 4.5V. The device is packaged in a TSSOP-8 package and has a maximum operating temperature of 150°C. The regulator has a fixed/adjustable output voltage and a maximum line regulation of 0.0121. It is suitable for use in applications where a stable and efficient voltage supply is required.
Maxim MAX1806EUA33-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0121 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1806EUA33-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.