The MAX1806EUA33/V+ is a linear voltage regulator with an accuracy of 1%. It operates from a minimum input voltage of 2.25V to a maximum of 5.5V and can supply up to 500mA of output current. The device is packaged in a UMAX surface mount package and has a maximum power dissipation of 1.3W. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Maxim MAX1806EUA33/V+ technical specifications.
| Accuracy | 1% |
| Package/Case | UMAX |
| Input Bias Current | 575uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1806EUA33/V+ to view detailed technical specifications.
No datasheet is available for this part.