
Positive LDO Regulator, offering a 500mA output current with a 1.25V reference voltage. Features a 120mV dropout voltage and a 1% accuracy. Operates with an input voltage range of 2.5V to 5.5V. Housed in a compact SOT-23-6 surface mount package, measuring 2.9mm x 1.63mm x 1.1mm. Suitable for applications with operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1818EUT18-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1818EUT18-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 120mV |
| Height | 1.1mm |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1818EUT18-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
