The MAX1818EUT18-TG16 is a 6-terminal linear voltage regulator with a nominal output voltage of 1.8V, a minimum output voltage of 1.25V, and a maximum output voltage of 5V. It can supply a maximum output current of 0.5A. The device is packaged in a 6-pin LSSOP package and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Maxim MAX1818EUT18-TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1818EUT18-TG16 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1818EUT18-TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.