The MAX1818EUT25 is a linear voltage regulator with a fixed output voltage of 2.5V, capable of delivering up to 0.5A of output current. It operates over a temperature range of -40°C to 150°C and has a dropout voltage of 0.21V at 0.5A. The device is available in a SOT-23, 6 PIN package and is suitable for applications requiring a stable voltage supply.
Sign in to ask questions about the Maxim MAX1818EUT25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1818EUT25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0109 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1818EUT25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.