
Positive adjustable linear voltage regulator IC, offering 500mA output current with 1.25V reference voltage and 1% accuracy. Features a low 210mV dropout voltage and operates from 2.5V to 5.5V input. Packaged in a compact SOT-23-6 surface-mount case, this component is designed for efficient power management.
Sign in to ask questions about the Maxim MAX1818EUT25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1818EUT25-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 210mV |
| Height | 1.1mm |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Weight | 0.00127oz |
| Width | 1.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1818EUT25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.