
Positive adjustable linear voltage regulator IC, offering a 500mA output current with 1% accuracy. Features a low dropout voltage of 120mV and a wide input voltage range from 2.5V to 5.5V. Operates efficiently with 125uA input bias current and is housed in a compact SOT-23 surface-mount package. This RoHS compliant component is suitable for applications requiring stable voltage regulation within an operating temperature range of -40°C to 85°C.
Maxim MAX1818EUT33+T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 125uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1818EUT33+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
