
The MAX1818EUT33#TG16 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 500mA. It has a dropout voltage of 120mV and an input voltage range of 2.5V to 5.5V. The device is packaged in a SOT-23-6 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW.
Maxim MAX1818EUT33#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 120mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1818EUT33#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
