The MAX1818EUT50-T is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 150°C. The device is packaged in a 6-pin LSSOP package and is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Maxim MAX1818EUT50-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1818EUT50-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1818EUT50-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.