The MAX1819EBL20-T is a single output linear voltage regulator with a nominal output voltage of 2V and a maximum output current of 0.5A. It operates from an input voltage of up to 6V and has a maximum dropout voltage of 0.28V. The device is available in a 3x3mm UCSP-9 package and has a maximum operating temperature of 150°C. The regulator is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX1819EBL20-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0102 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1819EBL20-T to view detailed technical specifications.
No datasheet is available for this part.