The MAX1823HEUB-T is an industrial-grade single-channel power management IC from Maxim. It operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4V, respectively. The IC is available in a SOP-10 package, measuring 3mm in width and length. It features 10 terminals and is designed for industrial applications.
Sign in to ask questions about the Maxim MAX1823HEUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1823HEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1823HEUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.