Surface mount DC/DC buck controller and regulator, offering a fixed 3.3V output voltage with a maximum output current of 125mA. Features a high efficiency of 90%, operating from a minimum input voltage of 4.5V up to a maximum of 24V. This single-output IC is housed in a compact SOT-23-6 package, measuring 3mm in length, 1.75mm in width, and 1.3mm in height. It boasts a low supply current of 12µA and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1836EUT33#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1836EUT33#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1836EUT33#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
