The MAX1845EEI-T is a dual DC/DC controller with an industrial temperature range of -40 to 85 degrees Celsius. It features a 28-pin QSOP package with a 0.150 inch pitch and a MO-137AD footprint. The device operates on an input voltage range of 4.5 to 5.5 volts. It is designed for use in power management applications.
Sign in to ask questions about the Maxim MAX1845EEI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1845EEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1845EEI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.