The MAX1845ETX is an industrial-grade DC/DC controller IC with a temperature range of -40°C to 85°C. It has 36 terminals in a quad quad flat no-lead (QFN) package, measuring 6mm by 6mm with a 0.80mm thickness. The device operates within a 4.5V to 5.5V input voltage range. It is designed for industrial applications and features two functions.
Sign in to ask questions about the Maxim MAX1845ETX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1845ETX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1845ETX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.