The MAX1845ETX-T is a dual DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features 36 terminals in a quad terminal position and measures 6mm in width and length. The device operates within an input voltage range of 4.5 to 5.5 volts. It is packaged in a 36-pin HVQCCN package type and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX1845ETX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1845ETX-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1845ETX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.