The MAX1846EUB-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10-pin TSSOP package with a width of 2.945mm and a length of 2.945mm. The device has 10 terminals and supports a single function. It can operate with an input voltage ranging from 3V to 16.5V.
Sign in to ask questions about the Maxim MAX1846EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1846EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 2.945 |
| Length | 2.945 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1846EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.