The MAX1856EUB is a 10-pin industrial-grade DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It has a single function and a dual terminal position. The device is packaged in a S-PDSO-G10 package, measuring 3mm in width and 3mm in length. It can handle input voltages between 3V and 28V.
Maxim MAX1856EUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1856EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.