Sign in to ask questions about the Maxim MAX1858EEG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1858EEG+ technical specifications.
| Package/Case | QSOP |
| Clock Sync | Yes |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.009016oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1858EEG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
