The MAX186CCWP is a successive approximation analog-to-digital converter with a 12-bit resolution and a maximum operating temperature of 70C. It has 20 terminals and operates on a nominal supply voltage of 5V with a maximum supply current of 2.5mA. The device is packaged in a SO-20 package and has a commercial temperature grade. It can convert analog input voltages between -2.048V and 2.048V.
Sign in to ask questions about the Maxim MAX186CCWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186CCWP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX186CCWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.