
The MAX186CCWP+T is a 12-bit analog-to-digital converter with a conversion rate of 133KS/s. It operates on a 5V supply voltage and is available in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 640mW. It is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX186CCWP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186CCWP+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 133KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX186CCWP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.