The MAX186CEWP is a 20-pin industrial-grade successive approximation analog-to-digital converter with a 12-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The device features a JEDEC package code of R-PDSO-G20, with a width of 7.5mm and a length of 12.8mm. It is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX186CEWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186CEWP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX186CEWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.