The MAX186CEWP-T is an industrial-grade successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It operates over a temperature range of -40 to 85°C and features a 12-bit resolution with a maximum analog input voltage of 2.048V. The device is packaged in a 20-pin SO-20 package with a width of 7.5mm and a length of 12.8mm. It is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G20.
Sign in to ask questions about the Maxim MAX186CEWP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186CEWP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX186CEWP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.