
12-bit Analog-to-Digital Converter (ADC) with a 133 kS/s conversion rate. Features bipolar/unipolar operation, a 4.096V reference voltage, and SPI/4-wire serial interface. Housed in a 20-pin PDIP through-hole package, this component operates with a dual 5V supply. Integral nonlinearity is 1 LSB, with a maximum power dissipation of 889mW. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX186DCPP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186DCPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 133KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 889mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.096V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX186DCPP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.